
Line-interactive UPS with 500VA/300W capacity, providing 120V output at 60Hz. Features serial and USB interface for management, NEMA 5-15R output connectors, and a 4.5-foot cord. Designed for rackmount or tower installation, this black unit weighs 18lb and is UL approved.
Tripp Lite SMART500RT1U technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 4.5foot |
| Frequency | 60Hz |
| Interface | Serial, USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Package Quantity | 4 |
| Series | Smart Pro® |
| Voltage - Output 1 | 120V |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART500RT1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
