
Tripp Lite SMART550USB technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 1.8foot |
| Frequency | 60Hz |
| Interface | USB |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART550USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.