Tripp Lite SMART550USBTAA technical specifications.
| Height | 216mm |
| Interface | USB |
| Length | 165mm |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Series | SmartPro |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART550USBTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.