
Tripp Lite SMART700DV technical specifications.
| Package/Case | 317 |
| Height | 259mm |
| Interface | Serial, USB |
| Length | 318mm |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Series | SmartPro |
| Weight | 62lb |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART700DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
