
Tripp Lite SMART700HG technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Grey |
| Cord Length | 6foot |
| Height | 325mm |
| Input Current | 5.5A |
| Interface | Serial, USB |
| Length | 343mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Power | 450W |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 44lb |
| Width | 191mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART700HG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
