
Rackmount uninterruptible power supply (UPS) providing 600W output power at 120V, 60Hz. Features serial and USB interface for management and monitoring. Includes six NEMA 5-15R output connectors and a 3-foot power cord. Unit dimensions are 44.4mm height, 445mm width, and 425mm length, with a weight of 30lb. UL approved for safety.
Tripp Lite SMART750RM1U technical specifications.
| Approvals | UL |
| Package/Case | 120 |
| Color | Black |
| Cord Length | 3foot |
| Frequency | 60Hz |
| Height | 44.4mm |
| Interface | Serial, USB |
| Length | 425mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 30lb |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART750RM1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
