
Tripp Lite SMART750RMXL2U technical specifications.
| Height | 88.9mm |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Length | 445mm |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Smart Pro® |
| Weight | 35lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART750RMXL2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
