
Tripp Lite SMART750USBTAA technical specifications.
| Height | 274mm |
| Interface | USB |
| Length | 191mm |
| Output Connector | NEMA 5-15R (6) |
| Output Voltage | 120V |
| Series | SmartPro |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMART750USBTAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
