
Tripp Lite SMARTINT1500 technical specifications.
| Approvals | UL, CSA, CE, GOST |
| Height | 325mm |
| Interface | Serial |
| Length | 234mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Nominal Input Voltage (AC) | 230V |
| Number of Output Phases | 1 |
| Output Voltage | 220V |
| Weight | 17.5kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMARTINT1500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
