
Tripp Lite SMARTINT2200VS technical specifications.
| Height | 361mm |
| Interface | Serial, USB |
| Length | 305mm |
| Output Connector | C13 (8), C19 (1) |
| Output Voltage | 240V |
| Series | SmartPro |
| Weight | 24.5kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMARTINT2200VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
