
Tripp Lite SMARTINT3000VS technical specifications.
| Height | 361mm |
| Length | 305mm |
| Output Voltage | 230V |
| Weight | 27.7kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMARTINT3000VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
