
Line-interactive uninterruptible power supply (UPS) providing 1500VA capacity and 230V output voltage. Features serial and USB interface for management. Unit dimensions are 445mm length and 88.9mm height, with a weight of 19.4kg. Designed for rackmount installation.
Tripp Lite SMX1500XLRT2U technical specifications.
| Height | 88.9mm |
| Interface | Serial, USB |
| Length | 445mm |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Weight | 19.4kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMX1500XLRT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
