
Uninterruptible Power Supply (UPS) offering 3000VA/2700W capacity. Features line-interactive and online topology with automatic voltage regulation (AVR) for stable 240V output. Equipped with serial and USB interfaces for management. Rack-mountable design with dimensions of 444mm width, 495mm length, and 89mm height. Includes C13 and C19 outlets for versatile connectivity.
Tripp Lite SMX3000XLRT2UA technical specifications.
| Height | 89mm |
| Interface | Serial, USB |
| Length | 495mm |
| Output Voltage | 240V |
| Width | 444mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMX3000XLRT2UA to view detailed technical specifications.
No datasheet is available for this part.
