
Tripp Lite SMX5000XLRT3U technical specifications.
| Height | 132mm |
| Interface | Serial, USB |
| Length | 635mm |
| Mount | Rack |
| Output Voltage | 230V |
| Weight | 64.9kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMX5000XLRT3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
