
1U rack-mountable uninterruptible power supply (UPS) providing 500VA capacity. Features serial and USB interface for management. Delivers 230V output voltage via IEC 320-C13 connectors. Constructed with lead-free materials, this line-interactive UPS measures 43.2mm in height and 445mm in length, with a weight of 18lb.
Tripp Lite SMX500RT1U technical specifications.
| Height | 43.2mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 445mm |
| Mount | Rack |
| Output Connector | IEC 320-C13 |
| Output Voltage | 230V |
| Package Quantity | 1 |
| Series | Smart Pro® |
| Size | 1.73inch |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SMX500RT1U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.