
Tripp Lite SPIKECUBE technical specifications.
| AC Outlets | 1 |
| Package/Case | 600 |
| Current Rating | 15A |
| Energy | 540J |
| Max Current Rating | 15A |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Packaging | Bulk |
| Series | SPIKECUBE™ |
| Voltage Rating (AC) | 120V |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SPIKECUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
