18U server cabinet enclosure, 33 inches deep, constructed from durable steel and metal in a black finish. Designed for rack mounting, this general-purpose enclosure supports a maximum load capacity of 105lb.
Tripp Lite SR18UB technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SmartRack™ |
| Weight | 105lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR18UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.