Tripp Lite SR1UPANEL10 technical specifications.
| Package/Case | 482 |
| Color | Black |
| Material | Plastic |
| Mount | Panel |
| Series | SmartRack™ |
| Weight | 0.09lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR1UPANEL10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.