Tripp Lite SR1UPANEL200 technical specifications.
| Color | Black |
| Material | Plastic |
| Series | SmartRack™ |
| Weight | 0.93lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR1UPANEL200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.