Tripp Lite SR206 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Series | SmartRack™ |
| Weight | 18lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.