Tripp Lite SR42UBKD technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Series | SmartRack™ |
| Weight | 281lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR42UBKD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.