Tripp Lite SR42UBSD technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | Panel |
| Series | SmartRack™ |
| Weight | 261lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR42UBSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.