
13U 4-post open frame cabinet, rack-mountable, constructed from durable steel and metal in black. Features IEC approvals and a 39lb weight. Designed for general enclosure applications.
Tripp Lite SR4POST13 technical specifications.
| Approvals | IEC |
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Series | SmartRack™ |
| Weight | 39lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SR4POST13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
