Tripp Lite SRFANWM technical specifications.
| Height | 5.2inch |
| Length | 1.61inch |
| Mount | Wall |
| Series | SmartRack™ |
| Weight | 3.8lb |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRFANWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.