Tripp Lite SRW12U technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Mount | External |
| Series | SmartRack™ |
| Weight | 49lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRW12U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.