Tripp Lite SRW12USNEMA technical specifications.
| Approvals | IEC |
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Series | SmartRack™ |
| Weight | 60lb |
| Width | 600mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRW12USNEMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.