Tripp Lite SRW18US technical specifications.
| Approvals | UL, CSA, IEC |
| Body Color | Black |
| Color | Black |
| Material | Steel, Metal |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| Series | SmartRack™ |
| Weight | 96lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRW18US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.