Tripp Lite SRW18US13 technical specifications.
| Color | Black |
| Material | Steel, Metal |
| Series | SmartRack™ |
| Weight | 84lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRW18US13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.