19-inch wall-mount rack enclosure with 6U (10.5 inches) of vertical space. Features a 16.5-inch panel depth and a 140-pound weight capacity. Constructed from durable steel and metal in a black finish. Weighs 29 pounds.
Tripp Lite SRW6U technical specifications.
| Body Color | Black |
| Color | Black |
| Material | Steel, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | SmartRack™ |
| Weight | 29lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRW6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.