
Rack; Open; 12U/21In; WallMnt; 18In PnlDpth; 150Lb WtCap; Black; Steel; Smartrack Series
Tripp Lite SRWO12US technical specifications.
| Approvals | IEC |
| Color | Black |
| Material | Steel, Metal |
| Mount | External |
| Series | SmartRack™ |
| Weight | 15lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SRWO12US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.