
True online uninterruptible power supply offering 1000VA/800W capacity. Features a 3-foot cord and serial/USB interface for management. Provides 120V output voltage through six NEMA 5-15R receptacles. Designed for rack mounting with a black housing.
Tripp Lite SU1000XLA technical specifications.
| Package/Case | 100 |
| Color | Black |
| Cord Length | 3foot |
| Housing Color | Black |
| Interface | Serial, USB |
| Lead Free | Contains Lead |
| Mount | Rack |
| Output Connector | NEMA 5-15R |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Voltage - Output 1 | 120V |
| Weight | 30lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU1000XLA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
