
Tripp Lite SU10K3/1X technical specifications.
| Height | 564mm |
| Lead Free | Lead Free |
| Length | 630mm |
| Output Voltage | 240V |
| Weight | 46.3kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU10K3/1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.