
Tripp Lite SU20KMBPK technical specifications.
| Color | Grey |
| Material | Stainless Steel, Metal |
| Mount | Box |
| Packaging | Bulk |
| Weight | 125lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU20KMBPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.