Tripp Lite SU20KRTHW technical specifications.
| Height | 131mm |
| Interface | Serial, USB |
| Length | 656mm |
| Output Connector | Hardwired |
| Output Voltage | 240V |
| Series | SmartOnline |
| Width | 445mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU20KRTHW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.