
Tripp Lite SU20KX technical specifications.
| Height | 1.17m |
| Interface | Serial |
| Length | 856mm |
| Output Voltage | 415V |
| Weight | 267kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU20KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.