Tripp Lite SU3000XL technical specifications.
| Approvals | UL |
| Color | Black |
| Cord Length | 3foot |
| Height | 259mm |
| Interface | Serial, USB |
| Lead Free | Lead Free |
| Length | 521mm |
| Mount | Rack |
| Output Connector | NEMA 5-15R (4), NEMA 5-20R (4), NEMA L5-30R (1) |
| Output Power | 2.4kW |
| Output Voltage | 120V |
| Series | Smart Online™ |
| Weight | 69lb |
| Width | 229mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU3000XL to view detailed technical specifications.
No datasheet is available for this part.