
Tripp Lite SU40K technical specifications.
| Height | 1.7m |
| Interface | Serial |
| Length | 856mm |
| Output Connector | Hardwired |
| Output Voltage | 208V |
| Series | SmartOnline |
| Weight | 687kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU40K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.