
Tripp Lite SU40KX technical specifications.
| Package/Case | 412 |
| Height | 1.16m |
| Interface | Serial |
| Length | 856mm |
| Output Voltage | 415V |
| Weight | 412kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU40KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.