
Tripp Lite SU5000XFMRT2U technical specifications.
| Current Rating | 30A |
| Lead Free | Lead Free |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Smart Online™ |
| Weight | 57lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU5000XFMRT2U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.