Tripp Lite SU60KX technical specifications.
| Height | 1.17m |
| Interface | Serial |
| Length | 856mm |
| Output Connector | Hardwired |
| Output Voltage | 240V |
| Series | SmartOnline |
| Weight | 210kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU60KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.