
Tripp Lite SU80K technical specifications.
| Height | 1.7m |
| Interface | Serial |
| Length | 958mm |
| Output Voltage | 208V |
| Weight | 584kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SU80K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
