Tripp Lite SUBB330 technical specifications.
| Current Rating | 30A |
| Number of Poles | 3 |
| Series | SUBB330 |
| Termination | Lug |
| Voltage Rating (AC) | 208V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUBB330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.