
Tripp Lite SUPER6TEL12 technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA, CUL |
| Clamping Voltage | 150V |
| Color | Grey |
| Cord Length | 12foot |
| Current Rating | 15A |
| Depth | 10.25inch |
| Energy | 1270J |
| Height | 1.5inch |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 1.8lb |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUPER6TEL12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
