
Tripp Lite SUPER7TEL technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Cord Length | 7foot |
| Current Rating | 15A |
| Energy | 2520J |
| Frequency | 5.06kHz |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 6 |
| Response Time | 1ns |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SUPER7TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
