
Tripp Lite SURBC2030 technical specifications.
| Height | 203.2mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 240V |
| Weight | 55.34kg |
| Width | 152.4mm |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite SURBC2030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.