
Tripp Lite TE1200 technical specifications.
| Height | 325mm |
| Interface | Serial |
| Length | 234mm |
| Output Voltage | 120V |
| Weight | 17.3kg |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TE1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
