
Tripp Lite TLP606TAA technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 15A |
| Energy | 790J |
| Max Current Rating | 15A |
| Mount | Wall |
| Nominal Supply Current | 15A |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP606TAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.