Surge 6 Outlet 3.4A USB Charger Tablet Smartphone Ipad Iphone
Tripp Lite TLP608RUSBB technical specifications.
| AC Outlets | 6 |
| Energy | 1080J |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Resistance | -15R |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP608RUSBB to view detailed technical specifications.
No datasheet is available for this part.