Tripp Lite TLP608TEL technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA, CUL |
| Color | Grey |
| Cord Length | 8foot |
| Current Rating | 15A |
| Depth | 1.23inch |
| Energy | 990J |
| Height | 10.8inch |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| Voltage Rating (AC) | 120V |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP608TEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.