Tripp Lite TLP6B technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Energy | 360J |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Series | Protect It!® |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite TLP6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.